Wurth Elektronik WR-TBL Series PCB Header, 3.5 mm Pitch
- RS Stock No.:
- 485-312
- Mfr. Part No.:
- 691214110002S
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.09 | €1.009 |
| 5 - 9 | €9.29 | €0.929 |
| 10 + | €8.38 | €0.838 |
*price indicative
- RS Stock No.:
- 485-312
- Mfr. Part No.:
- 691214110002S
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Header | |
| Series | WR-TBL | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Minimum Operating Temperature | 100°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 60335-1, RoHS, UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Header | ||
Series WR-TBL | ||
Current 10A | ||
Pitch 3.5mm | ||
Minimum Operating Temperature 100°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 60335-1, RoHS, UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- IT
Related links
- Wurth Elektronik 2141S Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik WR-TBL Series PCB Header, 5.08 mm Pitch
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
- Wurth Elektronik WR-TBL Series Horizontal Through Hole PCB Header 3.5 mm Pitch, 1 Row
