Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 9 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 pack of 380 units)*

€1,716.05

(exc. VAT)

€2,110.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€1,716.05€4.516

*price indicative

RS Stock No.:
487-880
Mfr. Part No.:
1782093
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MC

Current

8A

Pitch

3.81mm

Number of Contacts

9

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MC 1.5

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

2mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact is a high-performance PCB header designed to enhance connectivity in demanding electronic applications. Featuring a Compact layout, it allows for 9 positions within a 3.81 mm pitch, making it Ideal for modern device designs. The product’s robust construction combines a threaded flange with a screw locking mechanism, ensuring mechanical stability during use. Specially designed for through-hole reflow soldering, it integrates seamlessly into automated production processes. With exceptional electrical properties, the header supports a nominal current of 8 A and a rated voltage of up to 160 V, which makes it suitable for high-reliability applications. Its meticulously crafted tin-plated contacts ensure consistent, low contact resistance, ensuring optimal performance every time. Whether you're working on a new device or upgrading existing designs, this PCB header offers the reliability and flexibility you need.

Designed for integration into automated SMT soldering processes

Screwable flange provides enhanced mechanical stability

Supports a variety of connection technologies with a single header

Features a linear pin layout ensuring ease of integration

Robust construction supports extreme applications within wide temperature ranges

Moisture Sensitive Level 1 assures reliability in varied environmental conditions

Thin profile is tailored for space-constrained PCB layouts

Compliance with WEEE/RoHS standards guarantees environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy