Phoenix Contact MDSTBA Series Straight Wave Soldering Mount PCB Header, 14 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€469.56

(exc. VAT)

€577.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€469.56€9.391

*price indicative

RS Stock No.:
489-003
Mfr. Part No.:
1842115
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MDSTBA

Pitch

5.08mm

Current

10A

Housing Material

Polybutylene Terephthalate

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2

Contact Material

Copper Alloy

Contact Plating

Tin over Nickel

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.23mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60068-2-6, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB header, part of the MDSTBA 2.5/-G series, is engineered for high flexibility in device design. With a compact 5.08 mm pitch, it accommodates various connection technologies, streamlining PCB replacements and enhancing overall user experience. The product is designed with superior electrical properties in mind, capable of supporting nominal currents up to 10 A and rated voltages of 320 V. Its innovative linear pinning layout not only optimises space but also ensures robust connections, making it ideal for demanding applications in modern electronics. Furthermore, with its wave soldering mounting type, this header is built for efficiency and reliability, ready to tackle the challenges of any project while maintaining compliance with stringent industry standards. The MDSTBA 2.5/-G series promises exceptional performance while ensuring ease of use, solidifying its place as an essential component for engineers and technicians alike.

Combines various connection technologies into a single header design

Allows for straightforward PCB replacements with plug-in modules

Compact design promotes higher contact density, reducing space requirements

WEEE/RoHS compliant, aligning with environmentally responsible manufacturing standards

Built with a durable green PBT housing, ensuring long-lasting performance

Undergoes rigorous mechanical and electrical testing for reliability

Capable of withstanding extreme temperatures, making it suitable for diverse environments

Delivers impressive insulation and clearance values to maintain operational safety

Related links