Phoenix Contact Straight Wave Soldering Mount PCB Header, 14 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

€408.36

(exc. VAT)

€502.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€408.36€8.167

*price indicative

RS Stock No.:
638-276
Mfr. Part No.:
1786527
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Housing Material

Polyamide

Number of Contacts

14

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Female

Mating Pin Length

3.5mm

Standards/Approvals

CSA 13631, cULus E60425-19931014, VDE 40050648

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header epitomises innovation and precision in electrical connectivity. With a nominal cross-section designed for optimal performance, it excels in applications requiring reliability and efficiency. Its robust design ensures it can withstand demanding environments, making it ideal for use in various industries, from automotive to industrial automation. The cutter's wave soldering capability simplifies the manufacturing process, ensuring a secure and stable connection every time.

Constructed from WEEE and RoHS compliant materials for minimal environmental impact

Inverted header design ensures touch proof device outputs enhancing safety

Comprises 14 potential connections for versatile configurations

Compact dimensions allow for space efficient PCB layouts

Features linear pinning for straightforward alignment during assembly

Robust insulating materials are rated for high performance applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy