Phoenix Contact MDSTBV Series Straight Solder PCB Header, 16 Contact(s), 5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 489-014
- Mfr. Part No.:
- 1846140
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€493.04
(exc. VAT)
€606.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €493.04 | €9.861 |
*price indicative
- RS Stock No.:
- 489-014
- Mfr. Part No.:
- 1846140
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MDSTBV | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 10A | |
| Number of Contacts | 16 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA, cULus, DNV GL, IEC 61984, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MDSTBV | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 10A | ||
Number of Contacts 16 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals CSA, cULus, DNV GL, IEC 61984, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Headers have a nominal cross-section of 2.5 mm² and come in a green colour. They support a nominal current of 10 A and a rated voltage of 320 V (III/2). The contact surface is made of tin (Sn), with a pin-type connection. These headers feature 16 potentials, 2 rows, and 8 positions, offering a total of 16 connections. They belong to the MDSTBV 2.5/-GF product range and have a pitch of 5 mm. The mounting method is wave soldering, with linear pinning and a solder pin length of 3.9 mm.
Easy PCB replacement thanks to plug in modules
Well known mounting principle allows worldwide use
Conductor connection on several levels enables higher contact density
Screwable flange for superior mechanical stability
Related links
- Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Straight PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MDSTBV Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MDSTBV 2.5/20-G1-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 4-G1-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 2 Row
- Phoenix Contact MDSTBV 2.5/ 9-G1-5.08 Series Straight Pluggable Terminal Block 5.08 mm Pitch, 2 Row
