Phoenix Contact MSTBW Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
489-114
Mfr. Part No.:
1736111
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MSTBW

Pitch

5mm

Current

12A

Number of Contacts

2

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

CSA, cULus, IEC 60068-2-70:1995-12, IEC 60112, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE

Mating Pin Length

3.5mm

Voltage

32V

COO (Country of Origin):
IN
The Phoenix Contact MSTBW 2.5/2-G PCB header is meticulously engineered to accommodate versatile connection technologies, enhancing device design flexibility. Its compact layout fosters efficient space utilisation on circuit boards, while the green PBT housing not only promises durability but also highlights its environmental compliance. With a reliable nominal current rating of 12 A and a nominal voltage of 320 V, this component is well-suited for a wide range of applications, ensuring dependable performance. The product features a linear pin layout and is optimised for wave soldering, making installation straightforward and efficient. Designed in accordance with industry standards, it guarantees a robust connection, thereby elevating the reliability of your electronic devices.

Supports various connection technologies to streamline design processes

Compact dimensions facilitate efficient space management on PCB layouts

Durable PBT housing ensures longevity even in challenging environments

Optimised for wave soldering enhances the ease of assembly

Environmentally compliant materials reflect a commitment to sustainability

Linear pin layout simplifies connectivity and alignment during installation

Designed for high-performance applications with stringent reliability needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy