Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header, 12 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-207
- Mfr. Part No.:
- 1720783
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€598.69
(exc. VAT)
€736.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €598.69 | €11.974 |
*price indicative
- RS Stock No.:
- 489-207
- Mfr. Part No.:
- 1720783
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PC | |
| Product Type | PCB Header | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Housing Material | Polyamide | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 7.62mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 4.2mm | |
| Standards/Approvals | cULus Recognised, UL Recognised | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PC | ||
Product Type PCB Header | ||
Pitch 7.62mm | ||
Current 32A | ||
Housing Material Polyamide | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 7.62mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.2mm | ||
Contact Gender Male | ||
Mating Pin Length 4.2mm | ||
Standards/Approvals cULus Recognised, UL Recognised | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header represents a combination of versatility and reliability, designed for efficient electronic connections. With a nominal current rating of 32 A and a rated voltage of 630 V, it ensures robust performance in various industrial applications. The product integrates a standard design suited for a range of connectivity technologies, allowing for seamless device integration. Its wave soldering mounting method simplifies assembly, while the green housing colour and compact size enhance aesthetic appeal and space management on PCB layouts. The PCB header is constructed with durable materials, compliant with RoHS regulations, which guarantees environmental safety. This innovative component streamlines device design, offers flexibility, and meets the high demands of modern electrical systems.
Features a compact design that maximizes space on your PCB
Compatible with multiple connection technologies for diverse applications
Built from high-quality materials to ensure long-lasting durability
Green colour housing aids in easy visual identification
Designed for wave soldering, simplifying the assembly process
Compliant with both WEEE and RoHS directives for environmental safety
Supports up to 12 connections, providing extensive versatility
Robust performance under extreme temperature conditions from -40 °C to 100 °C
Related links
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
