Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header, 8 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 520-824
- Mfr. Part No.:
- 1720741
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€399.13
(exc. VAT)
€490.93
(inc. VAT)
- Ready to ship from 12 February 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €399.13 | €7.983 |
*price indicative
- RS Stock No.:
- 520-824
- Mfr. Part No.:
- 1720741
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | PC | |
| Current | 32A | |
| Pitch | 7.62mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PC 5 hybrid | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7.62mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 4.2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, IEC 61984, UL Recognised, WEEE/RoHS-compliant | |
| Mating Pin Length | 4.2mm | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series PC | ||
Current 32A | ||
Pitch 7.62mm | ||
Housing Material Polyamide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PC 5 hybrid | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7.62mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 4.2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, IEC 61984, UL Recognised, WEEE/RoHS-compliant | ||
Mating Pin Length 4.2mm | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Straight Wave Soldering Mount PCB Header 10.16 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
