Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 492-731
- Mfr. Part No.:
- 1809296
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€88.69
(exc. VAT)
€109.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €88.69 | €1.774 |
*price indicative
- RS Stock No.:
- 492-731
- Mfr. Part No.:
- 1809296
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBVA | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 5 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.9mm | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBVA | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 5 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.9mm | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact advanced PCB header delivers unparalleled flexibility in device design, allowing for the integration of various connection technologies within a single header. The MSTBVA 2.5/5-G-5.08-LR exemplifies high-quality engineering, ensuring robust performance in demanding environments. Its automatic locking mechanism, coupled with an intuitive operational design, enhances user experience by simplifying connector engagement and release. Additionally, the vertical connection facilitates multi-row arrangements on PCBs, while a closed contour further bolsters the stability of the plug-in connection. Compliant with stringent standards, this product guarantees reliable electrical and mechanical performance across various applications.
Optimises device design with versatile connection options
Intuitive locking and release mechanism enhances usability
Facilitates efficient multi-row configurations on PCBs
Designed for superior stability in electrical connections
Manufactured with high-quality materials for long-lasting reliability
Compliant with international standards for peace of mind
Supports wave soldering for effective manufacturing processes
Compatible with a wide range of connection technologies
Related links
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
