Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 13 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 518-616
- Mfr. Part No.:
- 1809377
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€190.44
(exc. VAT)
€234.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €190.44 | €3.809 |
*price indicative
- RS Stock No.:
- 518-616
- Mfr. Part No.:
- 1809377
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | MSTBVA | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 13 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series MSTBVA | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 13 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header from the MSTBVA 2.5 series offers remarkable versatility for a variety of device designs. Engineered for seamless integration in diverse applications, it features a robust locking mechanism that ensures secure connections while allowing intuitive release. With a green colour finish and made from durable materials, this connector is designed to withstand challenging conditions without compromising performance. Its compact dimensions allow for high-density arrangements on printed circuit boards, making it an ideal choice for modern electronic devices. The well-considered design not only meets stringent safety standards but also promotes ease of installation through its wave soldering mounting method, ensuring a reliable solution for your connectivity needs.
Offers maximum flexibility for connectors with varying technology needs
Intuitive Lock and Release mechanism enhances usability
Designed for vertical connections, enabling efficient multi-row PCB arrangements
Constructed for optimum stability with a closed contour pin design
Facilitates global usage with its recognised mounting principle
Compliant with international safety and environmental standards
Optimises installation time with straightforward wave soldering technique
Related links
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
