Phoenix Contact GIC 2 Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 7.62 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-107
- Mfr. Part No.:
- 1828715
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€193.04
(exc. VAT)
€237.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €193.04 | €3.861 |
*price indicative
- RS Stock No.:
- 497-107
- Mfr. Part No.:
- 1828715
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | GIC 2 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 7.62mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | No | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series GIC 2 | ||
Pitch 7.62mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 7.62mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals No | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Headers have a nominal cross-section of 2.5 mm² and come in a green colour. They support a nominal current of 12 A and a rated voltage of 630 V (III/2). The contact surface is made of tin (Sn), with a socket-type connection. These headers feature 6 potentials, 1 row, and 6 positions, offering a total of 6 connections. They belong to the GIC 2.5/-G product range and have a pitch of 7.62 mm. The mounting method is wave soldering.
Easy PCB replacement thanks to plug in modules
Well known mounting principle allows worldwide use
Larger pitch for increased voltage requirements
Related links
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact GMSTBVA 2/ 5-G Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch
- Phoenix Contact PC Series Vertical Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Angled Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
