TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Connector, 6 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 498-279
- Distrelec Article No.:
- 304-55-061
- Mfr. Part No.:
- 100400-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
€2,477.70
(exc. VAT)
€3,047.57
(inc. VAT)
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,477.70 | €0.991 |
*price indicative
- RS Stock No.:
- 498-279
- Distrelec Article No.:
- 304-55-061
- Mfr. Part No.:
- 100400-6
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch Industrial | |
| Product Type | PCB Connector | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0, UL Recognised | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch Industrial | ||
Product Type PCB Connector | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0, UL Recognised | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
Related links
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch, 2 Row
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board PCB Header 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro MaTch Industrial Series PCB Connector 1.27 mm Pitch 2 Row
