TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly, 14 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 677-219
- Mfr. Part No.:
- 8-188431-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1200 units)*
€5,082.36
(exc. VAT)
€6,251.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €5,082.36 | €4.235 |
*price indicative
- RS Stock No.:
- 677-219
- Mfr. Part No.:
- 8-188431-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Micro-MaTch Industrial | |
| Product Type | Connector Assembly | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Housing Material | Polyamide 4.6 | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Cable-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Micro-MaTch Industrial | ||
Product Type Connector Assembly | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Housing Material Polyamide 4.6 | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Cable-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- DE
The TE Connectivity female in board SMD connector designed to provide robust interconnections for surface mount applications. With its Advanced engineering, this connector ensures reliable performance in environments where space is limited, delivering exceptional durability and integrity. Ideal for integration in complex electronic systems, it excels at maintaining power and signal integrity, enabling seamless connectivity for critical applications. The connector supports various wire sizes and is engineered to accommodate the demands of modern electronic designs, making it an essential component for your next project.
Optimised for surface mount technology enhancing installation speed and precision
Supports a standard pin spacing ensuring compatibility with a wide range of circuit designs
Constructed to resist fretting corrosion promoting longevity and reliability in connections
Features a robust design that accommodates positional tolerances effectively
Ensures a gas tight connection with a high contact force VITAL for reliable performance
Suitable for discrete wire termination providing flexibility in various applications
Designed to mate with other connectors in the Micro Match series facilitating versatile interconnections
Related links
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Board Connector Assembly 1.27 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Right Angle Board Connector Assembly 2.54 mm Pitch
- TE Connectivity Micro-MaTch Industrial Series Vertical Surface Connector Assembly 2 Row, 1.27 mm Pitch PCB
- TE Connectivity Micro-MaTch Industrial Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Vertical PCB Connector 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Industrial Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Micro-MaTch Industrial Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
