TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header, 12 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 498-288
- Distrelec Article No.:
- 304-53-359
- Mfr. Part No.:
- 1-104071-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 96 units)*
€504.29
(exc. VAT)
€620.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €504.29 | €5.253 |
*price indicative
- RS Stock No.:
- 498-288
- Distrelec Article No.:
- 304-53-359
- Mfr. Part No.:
- 1-104071-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU System 50 | |
| Current | 3.6A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.54mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU System 50 | ||
Current 3.6A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.54mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an innovative solution designed for seamless connectivity in board-to-board applications. With a fully shrouded design, it ensures secure connections while maintaining an efficient use of space. This versatile connector accommodates 12 positions on a 1.27 mm centreline, making it ideal for compact applications. Engineered with robust materials, it offers exceptional durability and reliability across various operating conditions. The black housing not only adds a sleek aesthetic but also contributes to the product's performance capabilities. Operating effectively within a temperature range from -65 to 105 °C, it meets the demanding requirements of modern electronic devices. This connector is more than just a component; it embodies strength, reliability, and versatility for your connectivity needs.
Designed for board to board configurations ensuring reliable connections
Features a fully shrouded header for enhanced safety and stability
Constructed from durable housing material to withstand rigorous use
Offers straightforward through hole soldering for ease of installation
Incorporates a latching type for secure mating retention during assembly
Facilitates efficient signal transmission essential for high performance applications
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
- TE Connectivity Micro-MaTch Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
