TE Connectivity SL-156 Series Straight Cable Housing, 15 Contact(s), 3.96 mm Pitch, 1 Row
- RS Stock No.:
- 501-224
- Mfr. Part No.:
- 1-770849-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)*
€338.81
(exc. VAT)
€416.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €338.81 | €0.678 |
*price indicative
- RS Stock No.:
- 501-224
- Mfr. Part No.:
- 1-770849-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SL-156 | |
| Product Type | Housing | |
| Pitch | 3.96mm | |
| Current | 6.5A | |
| Number of Contacts | 15 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SL-156 | ||
Product Type Housing | ||
Pitch 3.96mm | ||
Current 6.5A | ||
Number of Contacts 15 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 1 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle, specifically designed for crimping applications, is ideal for wire-to-board connections. With its robust construction featuring nylon material, this product is built to endure demanding environments while ensuring reliable electrical performance. The unit accommodates up to 15 positions, making it perfect for compact applications without compromising on functionality. Its UL 94V-0 rating underscores its fire resistance, while the innovative locking ramp ensures secure mating, providing peace of mind in sensitive circuitry. The SL-156 series further showcases this housings versatility, allowing it to seamlessly integrate with various wiring configurations.
Crafted from durable nylon for enhanced performance
Designed for wire-to-board applications, ensuring reliability
Supports a compact design with 15 positions
Features a locking ramp for secure connections
UL 94V-0 rated for superior fire resistance
Operating temperature range caters to extreme conditions
Accommodates a wide wire size from 30 to 18 AWG
Low halogen content aligns with environmental standards
Related links
- TE Connectivity 3.96 mm Pitch 1 Row
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
- TE Connectivity 3.96 mm Pitch 1 Row
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity 3.96 mm Pitch 1 Row Straight
- TE Connectivity SL-156 Series Straight Cable PCB Header 3.96 mm Pitch Unshrouded
