TE Connectivity AMPMODU Series Straight Housing, 16 Contact(s), 2.54 mm Pitch, 2 Row
- RS Stock No.:
- 501-396
- Mfr. Part No.:
- 1-87456-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€337.57
(exc. VAT)
€415.21
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €337.57 | €2.25 |
*price indicative
- RS Stock No.:
- 501-396
- Mfr. Part No.:
- 1-87456-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Nylon Fibreglass | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Row Pitch | 2.54mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Nylon Fibreglass | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Row Pitch 2.54mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- BR
The TE Connectivity housing receptacle, designed for wire-to-board connections, is an essential component for efficient signal transfer in electronic applications. This connector features a 16-position configuration with a 2.54 mm centreline, ensuring compatibility with a wide range of wire and cable systems. Its black nylon construction offers durability and resistance to various environmental conditions, making it ideal for industrial settings. With a crimp termination method, it promotes reliable electrical contact while simplifying installation. This versatile connector supports multiple applications and is a key element for projects that require precision and reliability in signal transmission.
Optimised for wire-to-board connectivity, enhancing functionality in various applications
Combines a compact design with robust performance for a range of industrial uses
Black coloration ensures discreet integration into diverse product designs
Durable nylon material allows for better stress distribution and longevity
Crimp terminations provide a secure and reliable electrical connection
Designed to function seamlessly in demanding temperature ranges
Compliant with EU RoHS, ensuring an environmentally friendly choice
Compatible with a variety of other components in the AMPMODU series
Related links
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight, Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity 2.54 mm Pitch 2 Row Straight
- TE Connectivity AMPMODU Series PCB Housing Receptacle 2.54 mm Pitch, 2 Row
