TE Connectivity AMPMODU Series Straight Cable Housing, 16 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 478-885
- Distrelec Article No.:
- 304-48-106
- Mfr. Part No.:
- 1-103653-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 95 units)*
€484.85
(exc. VAT)
€596.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €484.85 | €5.104 |
*price indicative
- RS Stock No.:
- 478-885
- Distrelec Article No.:
- 304-48-106
- Mfr. Part No.:
- 1-103653-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | Housing | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type Housing | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Housing plug for wire-to-board applications stands out with its robust design and reliable performance. Crafted to support 16 positions, it ensures secure connectivity with a 2.54 mm centreline, making it ideal for various wiring tasks. Engineered using high-quality thermoplastic, this connector is built to withstand harsh environments with an impressive operating temperature range from -65°C to 105°C. Its versatile crimp/insulation displacement (IDC) termination method simplifies the installation process, ensuring a tight, dependable connection every time. The sleek black finish not only enhances aesthetics but also contributes to the product's durability, making this connector an indispensable part of your wiring solutions.
Offers a single row and 16 position configuration for optimal circuit connectivity
Designed for wire to board systems ensuring compatibility with a wide range of applications
Utilises a detent latching mechanism for reliable mating retention
Constructed to meet stringent industry standards providing peace of mind in safety and compliance
Low halogen content contributes to environmental sustainability without compromising performance
The packaging is optimally designed for secure transport and easy handling during installation
Related links
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity 2.54 mm Pitch 1 Row Straight
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Housing 2.54 mm Pitch, 2 Row
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Straight Cable Housing 2.54 mm Pitch, 1 Row
- TE Connectivity Fastin Faston Series Straight Cable Housing 2 Row, 6.5 mm Pitch Crimp
- TE Connectivity 2.54 mm Pitch 1 Row Straight
