TE Connectivity Dynamic 3000 Series Vertical Board PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 501-605
- Distrelec Article No.:
- 304-51-417
- Mfr. Part No.:
- 1-316132-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 154 units)*
€340.14
(exc. VAT)
€418.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €340.14 | €2.209 |
*price indicative
- RS Stock No.:
- 501-605
- Distrelec Article No.:
- 304-51-417
- Mfr. Part No.:
- 1-316132-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Housing Material | Fibreglass Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 5.08mm | ||
Housing Material Fibreglass Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an essential component in modern electronic assemblies, designed specifically for wire-to-board configurations. This product boasts a vertical orientation and offers five positions, ensuring an efficient and robust connection for various electronic applications. With a 5.08 mm centreline, it's fully shrouded to enhance safety and reliability in connectivity. This header is part of the Dynamic 3000 Series, renowned for its superior performance and compliance with industry standards, making it suitable for both power and signal applications. The incorporation of tin plating provides added durability against corrosion, while the keyed mating alignment facilitates precise connector engagement, promoting seamless integration in complex circuits. Its versatility and high operating temperature range makes it ideal for numerous environments, ensuring that it meets the diverse needs of contemporary engineering projects.
Designed for seamless integration in electronic assemblies
Provides reliable wire-to-board connections in various applications
Fully shrouded design enhances safety by preventing unintended short circuits
Keyed alignment ensures correct mating, reducing the risk of misconnection
Constructed from durable materials to withstand diverse operating conditions
Suitable for both power and signal circuits to optimise functionality
5-position layout allows for compact designs without compromising performance
Complies with industry standards for reliability and safety
Related links
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Series Vertical Board PCB Header 5.08 mm Pitch Shrouded
