TE Connectivity Dualobe Series Horizontal Board PCB Header, 15 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 501-650
- Distrelec Article No.:
- 303-29-355
- Mfr. Part No.:
- 1589481-3
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€510.42
(exc. VAT)
€627.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €510.42 |
*price indicative
- RS Stock No.:
- 501-650
- Distrelec Article No.:
- 303-29-355
- Mfr. Part No.:
- 1589481-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Dualobe | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Number of Contacts | 15 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Contact Gender | Male | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Dualobe | ||
Pitch 1.27mm | ||
Current 1A | ||
Number of Contacts 15 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Contact Gender Male | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity plug offers an exceptional solution for wire-to-board applications, featuring 15 positions combined with a compact 1.27 mm centreline pitch. Designed specifically for printed circuit boards, it is engineered to support power connections effectively. Its microminiature and nanominiature construction provides a perfect balance between performance and space-saving needs, making it ideal for modern electronic devices. With robust mechanical attachment features, this connector ensures reliable connections in various operational conditions. Furthermore, the device's design accommodates a wide operating temperature range, ensuring its versatility in diverse applications. As a stalwart in circuit application power, it is the perfect choice for designers seeking durability and performance in a compact form.
Compact design optimises space on printed circuit boards
Robust mechanical attachment guarantees reliable connections
Wide operating temperature range enhances application versatility
Seamless compatibility with preterminated flying leads
Pin contact type ensures secure and efficient connectivity
Designed for straightforward PCB soldering through hole termination
Ideal for power applications in compact electronic devices
Offers a non-sealable configuration suited for specific installation needs
Constructed to comply with stringent safety regulations
Related links
- TE Connectivity Dualobe Series Horizontal Board PCB Connector 1.27 mm Pitch, 2 Row
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Vertical Board PCB Header 0.64 mm Pitch Unshrouded
- TE Connectivity 2-8749 Series Horizontal Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity Dualobe Series Straight Board PCB Connector 2 Row
- TE Connectivity Nanonics Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Cable PCB Header 0.64 mm Pitch, 2 Row
