TE Connectivity Dualobe Series Straight Board PCB Connector, 51 Contact(s), 2 Row
- RS Stock No.:
- 475-043
- Distrelec Article No.:
- 303-31-490
- Mfr. Part No.:
- 1589815-7
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€581.68
(exc. VAT)
€715.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €581.68 |
*price indicative
- RS Stock No.:
- 475-043
- Distrelec Article No.:
- 303-31-490
- Mfr. Part No.:
- 1589815-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dualobe | |
| Product Type | PCB Connector | |
| Number of Contacts | 51 | |
| Housing Material | Metal | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Board | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dualobe | ||
Product Type PCB Connector | ||
Number of Contacts 51 | ||
Housing Material Metal | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Board | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity receptacle connector is engineered for seamless integration into electronic applications, showcasing superior quality and reliability. The design features a robust metal shell that ensures durability and optimal performance in varied environments. Crafted with precision, this model is specifically tailored for dual row configurations, facilitating efficient connections with a 51-pin layout. Its compatibility with reflow solder processes makes it a versatile choice for modern manufacturing methods, while compliance with stringent EU directives affirms its suitability for compliance-focused projects. The part's low halogen content underscores its commitment to environmental standards, ensuring sustainable use without compromising functionality. As an obsolete item, it presents an opportunity to invest in established technology backed by a reputable manufacturer.
Offers a sturdy metal shell for enhanced durability
Designed for dual row configurations, ensuring versatility in applications
Supports reflow solder processes up to 260°C for efficient manufacturing
Complies with EU RoHS and ELV directives for assured safety standards
Features low halogen content, promoting environmentally conscious usage
Backed by a reputable manufacturer, ensuring trust and reliability
Related links
- TE Connectivity Dualobe Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Straight Through Hole PCB Connector
- TE Connectivity Dualobe Series Horizontal Board PCB Connector 1.27 mm Pitch, 2 Row
- TE Connectivity Dualobe Series Vertical Board PCB Header 640 μm Pitch Unshrouded
- TE Connectivity Dualobe Series Horizontal Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity Dualobe Series Cable PCB Header 640 μm Pitch, 2 Row
- TE Connectivity Nanonics Series Straight Board PCB Connector 1.27 mm Pitch Unshrouded
- TE Connectivity Nanonics Series Vertical Board PCB Connector 1.27 mm Pitch Unshrouded
