TE Connectivity 2-1969 Series Vertical PCB PCB Header, 2.5 mm Pitch, 2 Row
- RS Stock No.:
- 501-983
- Distrelec Article No.:
- 304-49-501
- Mfr. Part No.:
- 2-1969584-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 360 units)*
€328.24
(exc. VAT)
€403.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €328.24 | €0.912 |
*price indicative
- RS Stock No.:
- 501-983
- Distrelec Article No.:
- 304-49-501
- Mfr. Part No.:
- 2-1969584-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-1969 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Mount Type | PCB | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-1969 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Mount Type PCB | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly represents a cutting-edge solution designed for optimal connectivity in various applications. Crafted with precision, it features a vertical orientation and a dual-row configuration that ensures reliable performance and ease of integration. Its robust construction combined with halogen-free materials reflects a commitment to sustainability while meeting stringent compliance standards. Ideal for engineers seeking dependable connectivity, this connector is exceptionally versatile, making it suitable for a variety of electronic devices. With a focus on performance and environmental responsibility, this assembly exemplifies the high quality and innovative design that users have come to expect.
Vertical orientation allows for efficient use of space in dense layouts
Dual-row configuration facilitates robust connections
Constructed without halogens to enhance environmental compliance
Wave solder capability supports high-temperature soldering processes
Active status ensures availability for immediate deployment
Compatibility with numerous TE parts expands functionality
Related links
- TE Connectivity 2-1969 Series Vertical PCB PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1969 Series Straight Board 2.5 mm Pitch Unshrouded
- TE Connectivity 3-1969 Series Straight Board PCB Header 2 Row, Unshrouded
