TE Connectivity AMPMODU Series Vertical Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 87 units)*

€263.63

(exc. VAT)

€324.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€263.63€3.03

*price indicative

RS Stock No.:
503-190
Mfr. Part No.:
1-2842131-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

AMPMODU

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Polyamide Fibreglass

Number of Contacts

20

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Standards/Approvals

UL 94V-0, UL E28476

Mating Pin Length

4mm

Voltage

125 V

Distrelec Product Id

304-63-887

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for efficient board-to-board connections, catering to sophisticated electronic applications. This vertical connector boasts a robust construction, providing durability and reliability for signal transmission. Featuring 20 positions, it leverages a 2 mm centreline for optimal space utilisation on printed circuit boards. With its breakaway design, the header offers versatility in assembly while maintaining excellent contact integrity. Engineered with high-temperature resistance materials, this product is ideal for environments requiring dependable performance, making it a leading choice in the realm of PCB connectors.

Breakaway design allows for flexible configurations

Constructed with thermoplastic for enhanced durability

Optimised for vertical orientation to save board space

Complies with UL standards ensuring safety and reliability

Operating temperature range supports diverse application needs

Through-hole termination method offers stable connections

Connector assembly includes gold-plated contacts for superior conductivity

Compatible with various industry-standard applications

Related links