TE Connectivity AMPMODU Series Horizontal Board PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-355
- Distrelec Article No.:
- 304-63-856
- Mfr. Part No.:
- 1-2314924-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€880.06
(exc. VAT)
€1,082.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €880.06 | €2.20 |
*price indicative
- RS Stock No.:
- 472-355
- Distrelec Article No.:
- 304-63-856
- Mfr. Part No.:
- 1-2314924-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Flash | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Flash | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for robust board-to-board connections, featuring a compact and efficient layout ideal for various applications. With a standard connector profile and a horizontal orientation, this component offers a secure and reliable interface for electronic circuits. Its design incorporates gold flash contact plating, ensuring excellent signal integrity and durability under operational stress. This receptacle supports up to 10 positions with two rows, making it a versatile choice for modern electronics. Suitable for high-density applications, the receptacle operates efficiently within a voltage range of 125 VAC and boasts an impressive dielectric withstand rating, providing confidence in the component's performance in intricate electronic systems. Combining innovative engineering with high-quality materials, this receptacle promises longevity and reliability for essential connections.
Specially designed for board-to-board applications
Utilises high-performance liquid crystal polymer for durability
Supports a compact 2 mm centreline for space-saving designs
Features a reliable through-hole solder termination method
Offers compatibility with a wide range of connectors in the AMPMODU 2 mm series
Provides a low halogen content, ensuring compliance with environmental standards
Optimised for automated assembly processes, enhancing production efficiency
Rating for operating temperatures extends from -40 to 125 °C
Meets stringent UL 94V-0 flammability ratings, ensuring safety in applications
Available packaged in tape and reel, facilitating easy handling and assembly
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 Row, 2 mm Pitch Surface Mount
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2 Row, 2 mm Pitch Through Hole
