TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 20 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 87 units)*

€245.75

(exc. VAT)

€302.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€245.75€2.825

*price indicative

RS Stock No.:
503-191
Distrelec Article No.:
304-63-889
Mfr. Part No.:
1-2842154-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

AMPMODU

Current

2A

Pitch

2mm

Housing Material

Polyamide Fibreglass

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Tail Pin Length

2.8mm

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for superior connectivity, making it an ideal choice for applications requiring reliable board-to-board interconnections. With its right-angle orientation and breakaway header type, this connector offers versatility in tight spaces and eliminates the need for additional components, streamlining assembly processes. The product is constructed from durable thermoplastic materials, ensuring longevity even in demanding environments. Catering to a variety of circuit applications, it supports operating temperatures ranging from -40 to 125 °C, providing flexibility for diverse operational requirements. This innovative connector is well-suited for both commercial and industrial use, ensuring robust performance in critical applications.

Designed to facilitate seamless board-to-board connections

Right-angle orientation optimises space utilisation

Breakaway design helps minimise assembly complexity

Constructed from high-quality thermoplastic for enhanced durability

Supports operating voltages up to 125 VAC for versatile applications

The low-profile design ensures compatibility with compact configurations

Nickel underplating provides excellent contact reliability

Accommodates signal circuit applications effectively

UL recognised for compliance with stringent standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy