TE Connectivity RAST 5 Series Vertical Cable PCB Header, 7 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 503-306
- Distrelec Article No.:
- 304-64-486
- Mfr. Part No.:
- 1534072-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-306
- Distrelec Article No.:
- 304-64-486
- Mfr. Part No.:
- 1534072-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST 5 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST 5 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type IDC | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- AT
The TE Connectivity connector assembly is a state-of-the-art solution specifically designed for insulation displacement connections in various wire-to-board applications. This receptacle-type connector features RAST 5 IDC connectors, which have been meticulously engineered to ensure reliable and efficient electrical connections. The compact design accommodates up to seven positions, making it ideal for applications where space is a constraint. With its ability to accommodate stranded wire sizes, this product offers versatility, allowing for robust performance in diverse settings. The robust build quality ensures longevity, whilst the advanced features such as polarization and mating retention guarantee secure fittings for enhanced user convenience. The connector operates effectively in a broad temperature range, enhancing its adaptability across different environments.
Designed for insulation displacement connections for efficient wiring
Accommodates up to seven positions for versatile applications
Polarisation feature ensures correct mating and alignment
Efficiently handles stranded wire types to optimise connectivity
Robust build forms part of an extensive series of RAST connectors
Designed for operation in extreme temperatures from -40 to 110 °C
Tin-plated contacts ensure reliable connectivity with minimal corrosion
Locking latch mechanism provides enhanced mating retention
Related links
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Straight Cable PCB Connector 5 mm Pitch, 1 Row
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Cable PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
