TE Connectivity RAST 5 Series Vertical Board PCB Header, 4 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 472-697
- Distrelec Article No.:
- 304-53-443
- Mfr. Part No.:
- 1-2232044-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€253.73
(exc. VAT)
€312.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.73 | €1.269 |
*price indicative
- RS Stock No.:
- 472-697
- Distrelec Article No.:
- 304-53-443
- Mfr. Part No.:
- 1-2232044-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RAST 5 | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 2A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL, UL 94V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RAST 5 | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 2A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL, UL 94V-0, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is meticulously engineered for vertical wire-to-board applications, offering a seamless integration within your PCB layout. With a compact 5 mm centreline, this connector ensures efficient space utilization while maintaining robust electrical performance. Fully shrouded and featuring silver plating, it delivers optimal conductivity and reliability in various operating conditions. The connectors four-position design and single-row layout accommodate diverse circuit requirements, making it an ideal choice for both standard and demanding configurations. This product is not only built to withstand operating temperatures ranging from -40 to 120 °C but also complies with crucial industry standards, ensuring that it meets high safety and performance criteria.
Compact design optimises PCB real estate
Fully shrouded construction enhances protection against environmental factors
Silver-plated contacts improve electrical conductivity
Capable of handling high operating voltages up to 250 VAC
Designed for easy integration thanks to through-hole solder termination
Keyed and polarised for accurate mating alignment
Supports terminals rated for up to 20 A to ensure robust power handling
Related links
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Header 5 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
