TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header, 6 Contact(s), 9.9 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-941
- Distrelec Article No.:
- 304-49-329
- Mfr. Part No.:
- 1339375-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€245.78
(exc. VAT)
€302.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €245.78 | €9.831 |
*price indicative
- RS Stock No.:
- 503-941
- Distrelec Article No.:
- 304-49-329
- Mfr. Part No.:
- 1339375-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 4.5A | |
| Pitch | 9.9mm | |
| Number of Contacts | 6 | |
| Housing Material | Fibreglass Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Tail Pin Length | 2.74mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 4.5A | ||
Pitch 9.9mm | ||
Number of Contacts 6 | ||
Housing Material Fibreglass Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Tail Pin Length 2.74mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-In PCB Mount Pivot Connector is engineered for precision and reliability in electronic applications. Designed with a right-angle configuration and a 9.9 mm centreline, this connector facilitates seamless wire-to-board connections, ensuring optimal performances in compact spaces. With a natural finish and discrete wire compatibility, it meets the diverse needs of modern circuitry. The pivot mechanism enables versatile mounting options while retaining robust electrical characteristics, allowing it to operate safely under a voltage of up to 250 VAC. Ideal for applications requiring efficient signal transmission, this connector combines advanced engineering with practical functionality.
Supports a streamlined assembly process with through-hole solder termination
Features a black wire stuffer cap for enhanced visibility and usability
Offers a wide operating temperature range for adaptability in various environments
Utilises a staggered contact layout to optimise space and performance
Constructed from durable polyester, ensuring long-lasting reliability
Designed for compatibility with discrete wire types, simplifying integration into existing systems
UL 94V-0 rated for flammability, providing peace of mind for safety standards
Packaged in environmentally friendly materials, aligning with sustainability goals
Related links
- TE Connectivity AMP Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
