TE Connectivity AMPMODU Series Right Angle Board PCB Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-006
- Distrelec Article No.:
- 304-48-488
- Mfr. Part No.:
- 103904-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 150 units)*
€401.40
(exc. VAT)
€493.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €401.40 | €2.676 |
*price indicative
- RS Stock No.:
- 480-006
- Distrelec Article No.:
- 304-48-488
- Mfr. Part No.:
- 103904-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.3mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.3mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed to facilitate seamless wire-to-board connections in a compact and efficient manner. Featuring a right-angle orientation with a fully shrouded header type, this connector is ideal for a variety of applications where space-saving solutions are crucial. Adhering to high industry standards, it boasts impressive specifications including a dielectric withstand voltage of 600 V and a significant insulation resistance. Crafted for durability, this connector's contact area features a gold plating that ensures reliable connectivity, while its heat resistance makes it suitable for reflow soldering processes. Its versatile design makes it an essential component in PCB assemblies across numerous sectors, ensuring robust performance wherever it is deployed.
Offers a reliable wire-to-board connection with enhanced stability
Features a fully shrouded design to prevent accidental disconnections
Designed with a compact right-angle orientation to save space on PCBs
Constructed from high-quality thermoplastic for extended lifespan
Provides excellent thermal performance for high-temperature operations
Equipped with a mating retention feature to ensure secure connections
Delivers low termination resistance, enhancing overall conductivity
Supports a wide operating temperature range suitable for various environments
Facilitates easy assembly with through-hole soldering methods
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
