TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header, 12 Contact(s), 4.2 mm Pitch, 4 Row,
- RS Stock No.:
- 504-359
- Distrelec Article No.:
- 304-58-363
- Mfr. Part No.:
- 2-640502-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 6 units)*
€245.87
(exc. VAT)
€302.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €245.87 | €40.978 |
*price indicative
- RS Stock No.:
- 504-359
- Distrelec Article No.:
- 304-58-363
- Mfr. Part No.:
- 2-640502-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP Miniature Rectangular MR | |
| Current | 6A | |
| Pitch | 4.2mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | CSA, UL, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP Miniature Rectangular MR | ||
Current 6A | ||
Pitch 4.2mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals CSA, UL, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed for vertical wire-to-board applications, offering a sophisticated solution for connecting printed circuit boards with reliability and efficiency. Featuring a fully shrouded design and gold plating, it ensures secure connections with a robust construction that is ideal for modern electronic needs. With a configuration that accommodates 12 positions across 4 rows, this header supports various applications, delivering optimal performance within compact spaces. Engineered for durability, it withstands operating temperatures up to 105 °C and is compatible with standard soldering processes, making it suitable for professional and industrial use alike.
Constructed with a robust housing material for enhanced durability
Utilises positive lock mating retention for secure connections
Features a tin plated contact termination area for improved conductivity
Boasts a compact design that optimises space on circuit boards
Certified to meet various industry standards for quality assurance
Applicable for both power and signal circuit operations
Offered in bulk packaging for convenient procurement
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 3
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 6
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board Connector Assembly 4.2 mm Pitch, 5
- TE Connectivity AMP Miniature Rectangular MR Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header, 36 Contact(s)
- TE Connectivity AMP Miniature Rectangular MR Series Straight Board PCB Header Unshrouded
- TE Connectivity AMP Miniature Rectangular MR Series Male Crimp Contact 18 AWG Max
- TE Connectivity AMP Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
