TE Connectivity AMP Series Vertical Board PCB Header, 12 Contact(s), 4.2 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 467-754
- Distrelec Article No.:
- 304-58-122
- Mfr. Part No.:
- 1318699-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€252.24
(exc. VAT)
€310.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.24 | €10.09 |
*price indicative
- RS Stock No.:
- 467-754
- Distrelec Article No.:
- 304-58-122
- Mfr. Part No.:
- 1318699-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Current | 6A | |
| Pitch | 4.2mm | |
| Number of Contacts | 12 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Current 6A | ||
Pitch 4.2mm | ||
Number of Contacts 12 | ||
Housing Material Polyamide 66 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The TE Connectivity PCB Mount Header is a superior connectivity solution designed for vertical, wire-to-board applications. With a robust 12-position configuration, it ensures reliable signal and power transmission across various industrial applications. Constructed with high-quality materials, this connector boasts a fully shrouded design for enhanced durability and protection against environmental factors. Its gold-plated contacts guarantee optimal conductivity and resistance to corrosion, making it an ideal choice for demanding applications. Whether you're integrating it into PCB designs or replacing existing connectors, this product delivers exceptional performance and longevity.
Robust construction enhances longevity and reliability
Designed for easy and secure mounting on printed circuit boards
Fully shrouded design protects against accidental disconnections
Gold-plated contacts ensure superior electrical performance
Accommodates a wide range of wire sizes and applications
Optimised for high-temperature environments up to 105 °C
Features a positive lock mechanism for secure connections
Vertical orientation facilitates efficient space utilisation
Compatible with various connectors in the AMP Miniature Rectangular MR Series
Related links
- TE Connectivity AMP Miniature Rectangular MR Series Vertical Board PCB Header 4.2 mm Pitch
- TE Connectivity AMP Series Vertical Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-HDI Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board Connector Assembly 4.2 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Through Hole Header 4.2 mm Pitch Shrouded
