TE Connectivity System 50 Series Right Angle Board PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-405
- Distrelec Article No.:
- 304-53-617
- Mfr. Part No.:
- 104069-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 13 units)*
€420.42
(exc. VAT)
€517.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €420.42 | €32.34 |
*price indicative
- RS Stock No.:
- 504-405
- Distrelec Article No.:
- 304-53-617
- Mfr. Part No.:
- 104069-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | System 50 | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Number of Contacts | 50 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series System 50 | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Number of Contacts 50 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is an innovative solution designed for applications requiring reliable board-to-board connectivity. This product boasts a right-angle orientation which facilitates space-saving installations without compromising performance. Fully shrouded for enhanced stability and durability, it also features a 50-position configuration, making it ideal for complex electronic designs. Crafted with high-quality materials, this connector ensures dependable electrical performance and mechanical reliability in a range of operating conditions. Designed for versatility, it seamlessly integrates into various PCB layouts, providing engineers with a robust solution for their connectivity needs.
Facilitates efficient board to board connections
Features a robust construction that withstands mechanical stress
Offers a compact design that optimises space on PCBs
Provides effective electrical integrity through high quality materials
Ensures easy handling and installation with its latching mechanism
Compatible with various industry standards for enhanced usability
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU 50/50 Grid Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
