TE Connectivity System 50 Series Right Angle Board PCB Header, 60 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-078
- Distrelec Article No.:
- 304-53-636
- Mfr. Part No.:
- 104477-9
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 12 units)*
€482.23
(exc. VAT)
€593.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €482.23 | €40.186 |
*price indicative
- RS Stock No.:
- 471-078
- Distrelec Article No.:
- 304-53-636
- Mfr. Part No.:
- 104477-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | System 50 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.68mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series System 50 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Tail Pin Length 3.68mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 30V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is designed to optimise board-to-board connections with its right-angle configuration, boasting 60 positions while ensuring a minimal footprint on your circuit board. Perfect for applications requiring reliability, this connector is fully shrouded, protecting against misalignments during mating. With a centreline of 1.27 mm, it effortlessly accommodates high-density layouts that necessitate robust performance in demanding conditions. The gold-plated contacts ensure efficient signal transmission, making it an essential component for electronic assemblies where quality and durability are paramount. Built to withstand a variety of electrical and environmental stresses, this header complements devices across multiple industries, promoting seamless integration and long-lasting performance.
Designed for easy integration into high density PCB layouts
Right angle orientation simplifies space constraints in device design
Fully shrouded header enhances mating reliability and protection
Gold plated contacts provide superior conductivity for signal integrity
Constructed to endure diverse operating temperatures ensuring versatility
Latching mechanism ensures secure mating while simplifying assembly
Related links
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 53073 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
