TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header, 1 Contact(s), Unshrouded
- RS Stock No.:
- 504-438
- Distrelec Article No.:
- 304-49-314
- Mfr. Part No.:
- 102104-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-438
- Distrelec Article No.:
- 304-49-314
- Mfr. Part No.:
- 102104-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MOD 1 | |
| Current | 5A | |
| Number of Contacts | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Wire | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Voltage | 120V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MOD 1 | ||
Current 5A | ||
Number of Contacts 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Wire | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Voltage 120V | ||
- COO (Country of Origin):
- MX
The TE Connectivity socket contact is meticulously engineered for superior performance in demanding applications. Designed for a wide range of wire sizes from 22 to 18 AWG, it ensures reliable connectivity with its gold plating. The durable phosphor bronze construction is tailored for signal applications, making it ideal for environments where temperature variations between -65 to 105 °C are prevalent. The product's versatility extends to various connector configurations, ensuring compatibility within the AMPMODU MOD 1 series. With its impressive dielectric strength and low contact resistance, this contact guarantees optimal electrical performance while facilitating ease of installation. Perfectly suited for applications needing robust and dependable connections, it represents the hallmark of quality associated with TE CONNECTIVITY.
Constructed from high-quality phosphor bronze for enhanced durability
Features gold plating for optimal conductivity and reduced contact resistance
Configured for a broad wire size range, allowing flexibility in application
Engineered to withstand extreme temperature conditions
Ideal for signal applications, ensuring reliable data transmission
Compatible with a variety of connectors within the AMPMODU series
Designed with an innovative contact orientation for straightforward integration
Related links
- TE Connectivity AMPMODU MOD II Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Board Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Top PCB Socket Contact 3.81 mm Pitch Unshrouded
- TE Connectivity 1670 Series Straight Board PCB Header 1 Row, Unshrouded
