TE Connectivity AMPMODU Series Straight Board PCB Header, 1 Contact(s), 1 Row, Unshrouded
- RS Stock No.:
- 476-005
- Distrelec Article No.:
- 304-55-081
- Mfr. Part No.:
- 102917-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 350 units)*
€423.19
(exc. VAT)
€520.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €423.19 | €1.209 |
*price indicative
- RS Stock No.:
- 476-005
- Distrelec Article No.:
- 304-55-081
- Mfr. Part No.:
- 102917-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector contact, designed as a socket for wire-to-board applications, enhances connectivity solutions in electronics. Utilising precision engineering, this component caters specifically to 32 – 27 AWG wire sizes, ensuring a secure and reliable connection across various applications. With its gold plating for superior conductivity and resistance to corrosion, it stands out in both performance and durability. The product excels in environments where consistent signal integrity is key, making it ideal for power and signal circuit applications. Its broad operating temperature range from -65 to 105 °C guarantees functionality in diverse conditions, providing flexibility for different installations. This connector is not only compliant with crucial industry standards but also supports various wiring methods and configurations, making it a versatile choice for professionals seeking optimal connectivity solutions.
Engineered for effective signal transmission and reduced interference
Gold flash plating ensures excellent conductivity and long-lasting performance
Compatible with discrete wire types, enhancing versatility for different applications
Crimp termination method guarantees secure and consistent connections
Low halogen content contributes to environmental sustainability
Designed to meet stringent industry approvals, ensuring high quality and reliability
Loose piece packaging simplifies inventory management and assembly processes
Mechanically supports wire insulation, enhancing reliability during operation
Suitable for a wide range of operating voltages, adapting to various requirements
Related links
- TE Connectivity AMPMODU Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU MOD 1 Series Straight Board PCB Header Unshrouded
- TE Connectivity 1670 Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Board PCB Header 1 Row, Unshrouded
- TE Connectivity AMPMODU Series Straight Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1-1809 Series Straight Board PCB Header 0.25 in Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU IV/V Series Vertical Board PCB Header 1 Row, Unshrouded
