TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-686
- Distrelec Article No.:
- 304-55-071
- Mfr. Part No.:
- 102160-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 120 units)*
€256.90
(exc. VAT)
€315.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €256.90 | €2.141 |
*price indicative
- RS Stock No.:
- 471-686
- Distrelec Article No.:
- 304-55-071
- Mfr. Part No.:
- 102160-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Connector | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold Flash over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Connector | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold Flash over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Universal Header is designed for seamless board-to-board connections, providing reliability and efficiency in your electronic assemblies. This 10-position connector boasts a 2.54 mm centreline, ideal for applications that require precise spacing and compact layouts. Its right-angle design facilitates straightforward integration onto PCBs, ensuring optimal space utilisation without sacrificing performance. Through-hole solder termination guarantees a robust, permanent connection, perfect for demanding environments. Engineered with versatility in mind, this connector system supports a variety of ribbon cable applications, making it an essential component for both consumer and industrial electronics.
Delivers a reliable connection for diverse electronic applications
Designed for easy integration in space constrained environments
Facilitates straightforward soldering for enduring performance
Supports both signal and power transmission needs
Constructed to withstand a broad operating temperature range
Features a standard connector profile ensuring compatibility
Offers increased durability through high quality materials
Meets rigorous industry standards for safety and performance
Packaged efficiently to streamline assembly processes
Related links
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
