TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header, 11 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-474
- Distrelec Article No.:
- 304-53-398
- Mfr. Part No.:
- 1-1744489-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
€234.79
(exc. VAT)
€288.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €234.79 | €0.783 |
*price indicative
- RS Stock No.:
- 504-474
- Distrelec Article No.:
- 304-53-398
- Mfr. Part No.:
- 1-1744489-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Economy Power 2.5 | |
| Current | 8A | |
| Pitch | 3.96mm | |
| Housing Material | Nylon | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Plated | |
| Row Pitch | 3.96mm | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.69mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.7mm | |
| Standards/Approvals | UL E28476 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Economy Power 2.5 | ||
Current 8A | ||
Pitch 3.96mm | ||
Housing Material Nylon | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Plated | ||
Row Pitch 3.96mm | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Tail Pin Length 3.69mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.7mm | ||
Standards/Approvals UL E28476 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an advanced connector solution designed for seamless wire-to-board applications. This vertical connector features 11 positions, making it ideal for compact designs that require efficiency and reliability. With a centerline of 3.96 mm, it accommodates various board thicknesses while ensuring a secure fit. Its partially shrouded design enhances user safety and connector accessibility, allowing for straightforward installations. This combination of functionality and compact design makes it a perfect choice for power circuit applications in diverse industries, meeting rigorous operational standards effortlessly. The product is crafted with durability in mind, featuring robust materials that withstand challenging conditions, from electrical demands to environmental stresses, thereby ensuring longevity and consistent performance.
Ideal for high-density applications requiring reliable connections
User-friendly design simplifies installation processes and ensures compatibility
Durable housing provides enhanced protection against environmental factors
Compatible with a wide range of agency standards for added assurance
Specially designed to handle significant load conditions without failure
Related links
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Right Angle PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
