TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header, 11 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-471
- Distrelec Article No.:
- 304-53-395
- Mfr. Part No.:
- 1-1744426-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-471
- Distrelec Article No.:
- 304-53-395
- Mfr. Part No.:
- 1-1744426-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Economy Power 2.5 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 4.2A | |
| Number of Contacts | 11 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Economy Power 2.5 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 4.2A | ||
Number of Contacts 11 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for optimal performance in wire-to-board connections. Featuring a right-angle orientation and an 11-position configuration, it ensures a reliable and robust connection for various electronic applications. Fully shrouded and constructed from durable nylon, the header supports a centerline of 2.5 mm, making it compatible with a wide range of PCBs. With a maximum current rating of 4.2 A and an operating voltage of 250 VAC, this component is well-suited for power and signal applications. The use of high-quality materials, such as copper alloy contacts and a tinned finish, enhances durability and resistance to wear, contributing to the longevity of the device. Designed to perform under challenging conditions, this product maintains functionality within a temperature range of -55 to 105 °C, meeting diverse environmental requirements.
The header is designed for PCB mounting, making it easy to integrate into existing circuits
Right-angle orientation allows for streamlined installation in compact spaces
Fully shrouded design improves safety by protecting against accidental contact
High current rating ensures reliability in demanding applications
The nylon housing is lightweight yet sturdy, providing excellent mechanical support
Copper alloy contacts ensure superior conductivity and longevity
The tin plating enhances resistance to corrosion, ensuring long-term performance
With a single-row configuration, the header occupies minimal PCB space while maximizing connection points
Operational efficacy is maintained across a broad temperature range
Polarization features ensure correct mating, reducing the risk of misconnection
Related links
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Right Angle Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
