TE Connectivity 172 Series Cable PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 504-736
- Distrelec Article No.:
- 304-55-380
- Mfr. Part No.:
- 2-172211-4
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€294.95
(exc. VAT)
€362.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €294.95 | €0.492 |
*price indicative
- RS Stock No.:
- 504-736
- Distrelec Article No.:
- 304-55-380
- Mfr. Part No.:
- 2-172211-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 172 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Current | 2A | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 2.5mm | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 172 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Current 2A | ||
Housing Material Polyamide 66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 2.5mm | ||
Termination Type Crimp | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Voltage 350V | ||
- COO (Country of Origin):
- IN
The TE Connectivity Housing plug for wire-to-board applications offers a versatile solution for connecting power and signal cables with ease. Designed for 4-position connectivity, this product features a 2.5 mm centreline, accommodating crimp termination for robust and reliable connections. With a sleek black finish, it is well-suited for a variety of applications such as automotive, industrial machinery, and consumer electronics. Its durable nylon 6/6 construction ensures longevity even under challenging environmental conditions, including a wide operating temperature range. Additionally, the connector meets stringent industry standards, making it an ideal choice for projects requiring high reliability and compliance. Perfectly balancing functionality and form, this housing plug is engineered to facilitate seamless integration into existing systems.
Designed for easy wire-to-board connections
Supports a variety of cable mount configurations
Accommodates a 4-position setup ensuring flexibility
Constructed from high-quality nylon for enhanced durability
Ensures excellent performance with an operating voltage of 350 VDC
Features crimp terminations for secure electrical connections
Meets UL and RoHS compliance for safety and environmental standards
Suitable for use in applications requiring low halogen content
Related links
- TE Connectivity 172 Series Cable PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP HPI Series Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity RITS Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Cable PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 171 Series Cable PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMPMODU Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity Power Double Lock Series Cable PCB Header 6.6 mm Pitch, 2 Row
