TE Connectivity 171 Series Cable PCB Header, 6 Contact(s), 2.5 mm Pitch, 1 Row
- RS Stock No.:
- 478-427
- Distrelec Article No.:
- 304-55-378
- Mfr. Part No.:
- 2-171822-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 600 units)*
€249.76
(exc. VAT)
€307.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €249.76 | €0.416 |
*price indicative
- RS Stock No.:
- 478-427
- Distrelec Article No.:
- 304-55-378
- Mfr. Part No.:
- 2-171822-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 171 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Termination Type | Crimp | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 171 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2.5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Termination Type Crimp | ||
Row Pitch 2.5mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 350V | ||
- COO (Country of Origin):
- IN
The TE Connectivity Connector housing exemplifies engineering excellence, designed specifically for reliable wire-to-board solutions. Its robust nylon 6/6 construction guarantees durability and resilience even in demanding environments. With a standard connector profile and a clean, black finish, this housing effectively meets the stringent requirements of power and signal applications. The unique crimp termination method ensures secure connections, enhancing overall performance and longevity. Ideal for various industrial applications, this component provides an unmatched combination of functionality and reliability, facilitating seamless integration into existing systems.
Offers a compact design that optimises space in installations
Facilitates easier assembly with its intuitive crimp termination method
Features a mating retention mechanism that ensures secure connections
Compatible with a wide range of wire and cable types for versatility
Provides compliance with industry standards for safe and efficient operation
Low halogen content assures environmental safety during usage
Related links
- TE Connectivity 171 Series Horizontal Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 2-1718 Series Cable Housing Receptacle 2.5 mm Pitch, 1 Row
- TE Connectivity 2.5 mm Pitch 1 Row Straight
- TE Connectivity Economy Power 2.5 Series PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity 2132415 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-643813-6 Series Cable PCB Header 2.54 mm Pitch, 1 Row
- TE Connectivity 171826 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 51647 Series Right Angle Board PCB Header 2.5 mm Pitch Unshrouded
