TE Connectivity AMP-LATCH Series Cable PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-847
- Distrelec Article No.:
- 304-55-371
- Mfr. Part No.:
- 2-111626-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 50 units)*
€338.95
(exc. VAT)
€416.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €338.95 | €6.779 |
*price indicative
- RS Stock No.:
- 504-847
- Distrelec Article No.:
- 304-55-371
- Mfr. Part No.:
- 2-111626-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 2mm | |
| Housing Material | Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 2mm | ||
Housing Material Polyester | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector is designed for efficiency and reliability, accommodating a range of applications including signal and ribbon cable connections. Built with a low profile and compact design, this connector features 24 positions on a 2 mm centreline, ensuring optimal space utilisation while maintaining robust performance. Its exceptional insulation resistance and high operating voltage capability make it a perfect choice for electronic applications. With a focus on user-friendly functionality, it incorporates a shrouded header type that facilitates easy mating and enhances durability. The secure connection offers assurance in varied operational environments, ensuring consistent signal integrity and device performance.
Low-profile design enhances space efficiency
Shrouded header type improves ease of use and functionality
Offers 24 positions, providing ample connection options
Constructed to support a wide operating temperature range
Polarization feature ensures correct mating orientation
High insulation resistance promotes long-lasting performance
Compatible with both IDC and wire and cable terminations
Constructed from durable materials to withstand challenging conditions
Suitable for a variety of applications including signal transmission
Recognised under major industry standards for reliability
Related links
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
