TE Connectivity AMP-LATCH Series Cable PCB Header, 34 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 474-506
- Distrelec Article No.:
- 304-55-370
- Mfr. Part No.:
- 2-111626-0
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€282.48
(exc. VAT)
€347.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €282.48 | €9.416 |
*price indicative
- RS Stock No.:
- 474-506
- Distrelec Article No.:
- 304-55-370
- Mfr. Part No.:
- 2-111626-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP-LATCH | |
| Product Type | PCB Header | |
| Current | 500mA | |
| Pitch | 2mm | |
| Number of Contacts | 34 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | IDC | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP-LATCH | ||
Product Type PCB Header | ||
Current 500mA | ||
Pitch 2mm | ||
Number of Contacts 34 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature 65°C | ||
Termination Type IDC | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire-to-board connector offers exceptional versatility with its 34-position design, specifically crafted for seamless integration into various applications. This low-profile receptacle ensures optimal performance and reliability while accommodating a 2 mm centreline, making it ideal for space-constrained environments. With its advanced insulation displacement termination method, the connector facilitates efficient and secure connections to wire and cable, enhancing the overall functionality of your electronic systems. Its robust construction is tailored for both signal and data transmission, thus supporting a wide range of applications, including ribbon cable connectors. The product not only meets stringent industry standards but also ensures compliance with environmental directives, underscoring its commitment to sustainability without compromising on performance.
Utilises a shrouded header type for enhanced stability during connection
Designed for a high operating voltage for superior electrical performance
Offers a precise contact mating area with gold plating for optimal conductivity
Constructed from durable polyester to ensure longevity in demanding environments
Facilitates easy assembly with its cable mount design
Features a polarisation mechanism for accurate alignment and secure mating
Meets rigorous UL and CSA standards for assured safety and compliance
Capable of operating in extreme temperature ranges, ensuring reliability in diverse conditions
Related links
- TE Connectivity AMP-LATCH Series Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Connector 2 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Cable PCB Header 2 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Header 2.54 mm Pitch, 2 Row
