TE Connectivity VAL-U-LOK Series Right Angle PCB PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 506-701
- Distrelec Article No.:
- 304-50-446
- Mfr. Part No.:
- 2-1586043-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 120 units)*
€235.49
(exc. VAT)
€289.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.49 | €1.962 |
*price indicative
- RS Stock No.:
- 506-701
- Distrelec Article No.:
- 304-50-446
- Mfr. Part No.:
- 2-1586043-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | VAL-U-LOK | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series VAL-U-LOK | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header offers a reliable solution for wire-to-board connections, making it ideal for various applications. Designed with a right-angle configuration, it provides a space-efficient setup while ensuring ease of access during assembly. The fully shrouded design enhances security and protects against accidental disconnection, ensuring robust performance in demanding environments. Capable of supporting up to 24 positions, this connector is engineered for high efficiency in power transmission with an operating voltage of up to 600 VAC. Its durable nylon housing and secure locking tab mechanism further add to its longevity and usability in diverse circuit applications, underscoring its role as a versatile choice for modern electronic designs.
Secure locking mechanism enhances connection stability
Robust housing material ensures durability under tough conditions
Right-angle orientation allows for space-saving installation
Compatible with a wide range of wire sizes for flexibility
Locking tab feature allows for easy mating and un-mating
Nickel underplating ensures excellent conductivity
Designed for wave soldering processes, facilitating efficient assembly
Natural finish provides a visually appealing look while avoiding contamination
Agile design accommodates both power and signal requirements
Related links
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity VAL-U-LOK Series Right Angle Board PCB Header 4.2 mm Pitch Shrouded
