TE Connectivity 29225 Series Right Angle PCB PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 bag of 500 units)*

€297.34

(exc. VAT)

€365.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€297.34€0.595

*price indicative

RS Stock No.:
507-024
Distrelec Article No.:
304-50-639
Mfr. Part No.:
292253-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

29225

Pitch

2mm

Current

4A

Housing Material

Polyamide 66

Number of Contacts

9

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Mating Pin Length

4.5mm

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is designed for right-angle wire-to-board applications, boasting a compact and efficient 9-position configuration. This connector enhances connectivity across a diverse range of electronic devices, ensuring reliable performance with its robust partially shrouded design. Manufactured using durable nylon 6/6 material, it supports easy board mounting while its through-hole solder termination method simplifies assembly processes. The product's thoughtful engineering prioritises both functionality and compliance, catering to high-voltage needs with an operating voltage of 125 VDC. Combining practicality with superior quality, this header is ideal for various applications, setting a standard in connector technology.

Engineered for dependable connection in compact spaces

Partially shrouded design enhances safety and assembly accuracy

Supports high voltage applications making it suitable for diverse uses

Facilitates easy integration with existing PCB layouts

Offers efficient performance with a pin and tail configuration

Provides a reliable mating retention system for optimal stability

Low halogen materials ensure environmentally friendly use

Available in bulk packaging for large scale projects

Meets stringent industry standards for quality and safety

Related links