TE Connectivity HPI Series Right Angle Board PCB Header, 9 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 471-019
- Distrelec Article No.:
- 304-53-721
- Mfr. Part No.:
- 1775469-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 600 units)*
€654.11
(exc. VAT)
€804.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €654.11 | €1.09 |
*price indicative
- RS Stock No.:
- 471-019
- Distrelec Article No.:
- 304-53-721
- Mfr. Part No.:
- 1775469-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HPI | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide 9T Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Tail Pin Length | 1mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Mating Pin Length | 3.53mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HPI | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 9 | ||
Housing Material Polyamide 9T Fibreglass | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -25°C | ||
Tail Pin Length 1mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Mating Pin Length 3.53mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed to facilitate seamless wire-to-board connections with precision and reliability. The right-angle orientation ensures an efficient use of space, allowing for easy integration into various electronic applications. Fully shrouded for protection, this header features a signal functionality, making it ideal for a multitude of circuits. With nine aligned positions at a compact 2 mm centreline pitch, it offers flexibility in design while maintaining high-performance standards. Crafted from durable materials, this assembly not only meets stringent electrical requirements but also upholds robust mechanical properties, ensuring enhanced durability and longevity in demanding environments.
Designed for effortless PCB mounting
Optimised for wire-to-board applications
Features a fully shrouded header type for added safety
Natural colour scheme blends well with various designs
Solder peg retention ensures a secure fit
Polarisation aids in correct mating alignment
Resilient body material withstands harsh conditions
Compact dimensions support space-efficient layouts
3A contact current rating accommodates diverse applications
Low halogen content meets environmental compliance
Related links
- TE Connectivity HPI Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI 2.0 mm Headers Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
