TE Connectivity 2-6430 Series Right Angle Board PCB Header, 23 Contact(s), 2.54 mm Pitch, Unshrouded
- RS Stock No.:
- 474-845
- Distrelec Article No.:
- 304-53-841
- Mfr. Part No.:
- 2-643075-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€237.86
(exc. VAT)
€292.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.86 | €0.951 |
*price indicative
- RS Stock No.:
- 474-845
- Distrelec Article No.:
- 304-53-841
- Mfr. Part No.:
- 2-643075-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2-6430 | |
| Pitch | 2.54mm | |
| Number of Contacts | 23 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2-6430 | ||
Pitch 2.54mm | ||
Number of Contacts 23 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity 23P MTA100 moulded cover is designed for exceptional versatility and reliability in a variety of applications. Engineered to meet stringent compliance standards, it provides a robust solution for protecting electrical connections. The moulded cover ensures a secure fit, preventing dust and moisture ingress, while its thoughtful design facilitates seamless integration into existing systems. With a commitment to quality and safety, this product embodies a comprehensive approach to modern connectivity needs, making it an ideal choice for both industrial and commercial sectors.
Designed to provide a high level of protection against environmental factors
Offers compatibility with a range of connectors for enhanced flexibility
Low halogen content contributes to a safer working environment
The innovative design aids in straightforward installation and maintenance
Provides compliance with various regulatory standards ensuring peace of mind for users
Constructed for durability demonstrating resilience in demanding conditions
Related links
- TE Connectivity 2-6430 Series Horizontal Board PCB Header 3.96 mm Pitch, Unshrouded
- TE Connectivity 2-6430 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 2-8266 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity Ampseal Series Right Angle Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
