TE Connectivity 3-1827 Series Vertical Board PCB Header, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-162
- Distrelec Article No.:
- 304-54-003
- Mfr. Part No.:
- 3-1827158-8
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
€1,475.20
(exc. VAT)
€1,814.50
(inc. VAT)
- Ready to ship from 14 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,475.20 | €0.983 |
*price indicative
- RS Stock No.:
- 507-162
- Distrelec Article No.:
- 304-54-003
- Mfr. Part No.:
- 3-1827158-8
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-1827 | |
| Current | 500mA | |
| Pitch | 1.25mm | |
| Housing Material | Polyphenylene Sulphide | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-1827 | ||
Current 500mA | ||
Pitch 1.25mm | ||
Housing Material Polyphenylene Sulphide | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 3-1969 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 3-1775 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2496750 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 20 Or 40 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
