TE Connectivity 3-1827 Series Vertical Board PCB Header, 120 Contact(s), 800 μm Pitch, Shrouded
- RS Stock No.:
- 506-944
- Distrelec Article No.:
- 304-51-706
- Mfr. Part No.:
- 2-5177986-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 450 units)*
€3,732.66
(exc. VAT)
€4,591.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,732.66 | €8.295 |
*price indicative
- RS Stock No.:
- 506-944
- Distrelec Article No.:
- 304-51-706
- Mfr. Part No.:
- 2-5177986-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-1827 | |
| Product Type | PCB Header | |
| Pitch | 800μm | |
| Current | 500mA | |
| Housing Material | Matt | |
| Number of Contacts | 120 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-1827 | ||
Product Type PCB Header | ||
Pitch 800μm | ||
Current 500mA | ||
Housing Material Matt | ||
Number of Contacts 120 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header stands out in the realm of connectivity solutions, expertly designed for vertical board-to-board applications. Offering a robust 120-position layout with an efficient .8 mm centerline, it seamlessly integrates into a variety of electronic assemblies. Fully shrouded and featuring gold-plated contacts, this connector ensures superior connectivity while maintaining a streamlined profile. Tailored for surface mount technology, it enhances operational efficiency and minimizes assembly time. The product not only provides excellent electrical and thermal performance but also accommodates high-density layouts, making it ideal for contemporary electronic applications. With its reliable features and versatility, this connector is a perfect fit for modern circuit designs, enabling engineers to optimize their products with confidence.
Designed for reliable board-to-board connections
Constructed to withstand high operating temperatures
Fully shrouded design enhances protection and reliability
Optimized for surface mount installation with quick assembly benefits
Features brass contact base for superior conductivity
Related links
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity 3-1827 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Dynamic 2000 Series Vertical Board PCB Header 800 μm Pitch, Shrouded
- TE Connectivity 165 Series Vertical Board PCB Header 80 μm Pitch Shrouded
