Molex 53258 Series Straight Through Hole PCB Header, 9 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 507-439
- Distrelec Article No.:
- 304-57-416
- Mfr. Part No.:
- 53258-0929
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-439
- Distrelec Article No.:
- 304-57-416
- Mfr. Part No.:
- 53258-0929
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53258 | |
| Current | 5.5A | |
| Pitch | 3.5mm | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53258 | ||
Current 5.5A | ||
Pitch 3.5mm | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, UL E29179 | ||
Voltage 25V | ||
- COO (Country of Origin):
- KR
The Molex mighty-spox header is designed to deliver reliability and high performance in PCB applications. Featuring a 3.50mm pitch and 9 circuits, this vertical connector is crafted from Durable brass to ensure longevity in demanding environments. Its unique locking mechanism provides secure mating, making it an Ideal choice for various power and wire-to-board applications. With a robust operating temperature range of -40°C to +105°C, this connector is suitable for diverse industrial conditions. The fully shrouded design enhances safety, while the through-hole termination Interface ensures easy installation and optimal conductivity. This product is the go-to solution for engineers seeking efficient and dependable connections in their electronic designs.
Crafted with Durable brass for enhanced longevity
Fully shrouded design improves safety and reliability
Vertical orientation allows for space-efficient PCB layouts
Designed to accommodate a maximum of 9 circuits for versatility
Locking mechanism ensures secure connections during operation
Operating temperature range supports demanding applications
Related links
- Molex 53258 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical Board PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 53258 Series Vertical PCB Header 3.5 mm Pitch Shrouded
- Molex Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 172447 Series Vertical Through Hole Header 3.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
