Molex 5566 Series Straight Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-555
- Distrelec Article No.:
- 304-56-210
- Mfr. Part No.:
- 39-29-9029
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-555
- Distrelec Article No.:
- 304-56-210
- Mfr. Part No.:
- 39-29-9029
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 9A | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 9A | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 60V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is engineered for high-performance applications, offering a robust solution for power and wire-to-board connections. With a 4.20mm pitch and dual-row design, this header accommodates two circuits, ensuring efficient space utilization on PCBs. The innovative snap-in plastic peg lock enhances reliability, securing connections even in demanding environments. Designed with durability in mind, it features a gold-plated mating surface and a natural resin body that withstands varying temperatures from -40° to +105°C. Whether for commercial or industrial uses, this component aligns with compliance standards, ensuring safe and effective integration into various electronic assemblies.
Dual-row design optimizes space on the printed circuit board
Snap-in locking mechanism guarantees a secure connection
Durable materials ensure longevity and resilience
Compatibility with standard Mini-Fit female terminals enhances versatility
Meets multiple compliance standards for quality assurance
Designed to support increased amperage for demanding applications
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
