TE Connectivity AMPMODU Series Vertical Board PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 509-017
- Distrelec Article No.:
- 304-63-904
- Mfr. Part No.:
- 1-827730-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-017
- Distrelec Article No.:
- 304-63-904
- Mfr. Part No.:
- 1-827730-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 750Vrms | ||
- COO (Country of Origin):
- DE
The TE Connectivity Mount Header offers exceptional versatility for securely connecting your electronic components. With a vertical orientation and designed for board-to-board applications, it supports 10 positions and features a standard 2.54 mm centreline, making it an ideal choice for various electronic setups. The breakaway design enhances its functionality, as it allows for customised configurations and installations to suit your specific project needs. Crafted from durable materials and designed to withstand a wide range of operating temperatures, this connector ensures reliability and performance in demanding environments. It meets stringent industry standards, making it suitable for a plethora of applications, from consumer electronics to industrial systems, ensuring that your designs are both robust and efficient.
Breakaway header type enhances customisation options
Compatible with board-to-board connection systems
Vertical mount orientation saves space in tight layouts
Constructed from durable housing materials for increased longevity
Insulation resistance rated at 5000 MΩ ensures dependable performance
Operating temperature range spans from -65 to 105 °C for adaptability
UL 94V-0 flammability rating ensures compliance with safety standards
Packaging type is box, providing protection during transport
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
